LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB2012U401-2R0TF product image
  • XRCB2012U401-2R0TF thumbnail 1
  • XRCB2012U401-2R0TF thumbnail 2
  • XRCB2012U401-2R0TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB2012U401-2R0TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB2012U401-2R0TF
LCSC Part #
C41384129
Packaging
0805
Customer #
Key Attributes
FERRITE BEAD 400Ω 0805 1LN
Datasheetpdf iconXR XRCB2012U401-2R0TF
In-Stock: 3,450
3,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0093$ 0.0089$ 0.45
500+$ 0.0072$ 0.0069$ 3.45
1,500+$ 0.0061$ 0.0058$ 8.70
4,000+$ 0.0054$ 0.0052$ 20.80
24,000+$ 0.0048$ 0.0046$ 110.40
48,000+$ 0.0044$ 0.0042$ 201.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging0805
DC Resistance(DCR)100mΩ
Number of Lines1
Tolerance±25%
Current Rating2A
Impedance @ Frequency400Ω@100MHz

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

0805 400Ω 2A Ferrite Bead

Features

AI Translation
  • Storage temperature: -10~+40℃; relative humidity: 30~70%
  • Keep away from corrosive substances to prevent terminal oxidation and degraded solderability
  • Store on shelves to avoid exposure to moisture, dust, and other contaminants
  • Protect from thermal shock, vibration, and direct light exposure during storage
  • Products must be sealed for storage