XR XRCB2012U100-6R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB2012U100-6R0TF |
| LCSC Part # | C41384128 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 10Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 4A | |
| Impedance @ Frequency | 10Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0805 10Ω 6A Ferrite Bead
Features
AI Translation
- Storage warehouse temperature: -10~+40℃, relative humidity: 30~70%
- Keep products away from corrosive substances to prevent terminal oxidation and reduced solderability
- Store products on shelves to avoid exposure to moisture, dust, and other contaminants
- Protect stored products from thermal shock, vibration, and direct light exposure
- Products must be sealed in packaging
In-Stock: 5,150
5,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.017$ 0.0162 | $ 0.81 |
| 500+ | $ 0.0135$ 0.0129 | $ 6.45 |
| 1,500+ | $ 0.0115$ 0.0110 | $ 16.50 |
| 4,000+ | $ 0.0103$ 0.0098 | $ 39.20 |
| 24,000+ | $ 0.0093$ 0.0089 | $ 213.60 |
| 48,000+ | $ 0.0088$ 0.0084 | $ 403.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 4A | |
| Impedance @ Frequency | 10Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0805 10Ω 6A Ferrite Bead
Features
AI Translation
- Storage warehouse temperature: -10~+40℃, relative humidity: 30~70%
- Keep products away from corrosive substances to prevent terminal oxidation and reduced solderability
- Store products on shelves to avoid exposure to moisture, dust, and other contaminants
- Protect stored products from thermal shock, vibration, and direct light exposure
- Products must be sealed in packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



