XR XRCB2012U101-4R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB2012U101-4R0TF |
| LCSC Part # | C41384127 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 100Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 45mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 100Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0805 100Ω 4A Ferrite Bead
Features
AI Translation
- Storage warehouse temperature: -10~+40℃, relative humidity: 30~70%
- Do not store products in corrosive environments, as this may cause terminal oxidation and reduced solderability
- Store products on shelving to prevent exposure to moisture, dust, and other contaminants
- Protect stored products from thermal shock, vibration, and direct light exposure
- Products must be sealed for storage
In-Stock: 4,250
4,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0187$ 0.0178 | $ 0.89 |
| 500+ | $ 0.0147$ 0.0140 | $ 7.00 |
| 1,500+ | $ 0.0124$ 0.0118 | $ 17.70 |
| 4,000+ | $ 0.0107$ 0.0102 | $ 40.80 |
| 24,000+ | $ 0.0096$ 0.0092 | $ 220.80 |
| 48,000+ | $ 0.009$ 0.0086 | $ 412.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 45mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 100Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0805 100Ω 4A Ferrite Bead
Features
AI Translation
- Storage warehouse temperature: -10~+40℃, relative humidity: 30~70%
- Do not store products in corrosive environments, as this may cause terminal oxidation and reduced solderability
- Store products on shelving to prevent exposure to moisture, dust, and other contaminants
- Protect stored products from thermal shock, vibration, and direct light exposure
- Products must be sealed for storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



