LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB2012U501-2R5TF product image
  • XRCB2012U501-2R5TF thumbnail 1
  • XRCB2012U501-2R5TF thumbnail 2
  • XRCB2012U501-2R5TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB2012U501-2R5TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB2012U501-2R5TF
LCSC Part #
C41384124
Packaging
0805
Customer #
Key Attributes
FERRITE BEAD 500Ω 0805 1LN
Datasheetpdf iconXR XRCB2012U501-2R5TF
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0114$ 0.0109$ 0.55
500+$ 0.0089$ 0.0085$ 4.25
1,500+$ 0.0075$ 0.0072$ 10.80
4,000+$ 0.0067$ 0.0064$ 25.60
24,000+$ 0.006$ 0.0057$ 136.80
48,000+$ 0.0056$ 0.0054$ 259.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging0805
DC Resistance(DCR)90mΩ
Number of Lines1
Tolerance±25%
Current Rating2.5A
Impedance @ Frequency500Ω@100MHz

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

0805 500Ω 2.5A Ferrite Bead

Features

AI Translation
  • Storage temperature range: -10 ~ +40℃
  • Storage relative humidity range: 30 ~ 70%
  • Do not store products in corrosive substances
  • Products should be stored on shelves to avoid moisture, dust, and other contaminants
  • Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
  • Products should be sealed in packaging