XR XRCB2012U110-6R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB2012U110-6R0TF |
| LCSC Part # | C41384123 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 11Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 11Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0805 11Ω 6A Ferrite Bead
Features
AI Translation
- Storage warehouse temperature: -10 ~ +40℃; relative humidity: 30 ~ 70%
- Keep products away from corrosive substances to prevent terminal oxidation and degraded solderability
- Store products on shelves to avoid exposure to moisture, dust, and other contaminants
- Protect stored products from thermal shock, vibration, and direct light exposure
- Products must be sealed in packaging
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0093$ 0.0089 | $ 0.45 |
| 500+ | $ 0.0072$ 0.0069 | $ 3.45 |
| 1,500+ | $ 0.0061$ 0.0058 | $ 8.70 |
| 4,000+ | $ 0.0054$ 0.0052 | $ 20.80 |
| 24,000+ | $ 0.0048$ 0.0046 | $ 110.40 |
| 48,000+ | $ 0.0045$ 0.0043 | $ 206.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 11Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0805 11Ω 6A Ferrite Bead
Features
AI Translation
- Storage warehouse temperature: -10 ~ +40℃; relative humidity: 30 ~ 70%
- Keep products away from corrosive substances to prevent terminal oxidation and degraded solderability
- Store products on shelves to avoid exposure to moisture, dust, and other contaminants
- Protect stored products from thermal shock, vibration, and direct light exposure
- Products must be sealed in packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



