XR XRCB2012U801-1R5TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB2012U801-1R5TF |
| LCSC Part # | C41384122 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 800Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 120mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 800Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0805 800Ω 1.5A Ferrite Bead
Features
AI Translation
- Storage temperature range: -10 ~ +40℃
- Storage relative humidity range: 30 ~ 70%
- Do not store products in corrosive substances
- Products should be stored on shelves to avoid moisture, dust, and other contaminants
- Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
- Products should be sealed in packaging
In-Stock: 5,180
5,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0254$ 0.0242 | $ 0.48 |
| 200+ | $ 0.0198$ 0.0189 | $ 3.78 |
| 600+ | $ 0.0167$ 0.0159 | $ 9.54 |
| 4,000+ | $ 0.0148$ 0.0141 | $ 56.40 |
| 8,000+ | $ 0.0132$ 0.0126 | $ 100.80 |
| 20,000+ | $ 0.0123$ 0.0117 | $ 234.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 120mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 800Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0805 800Ω 1.5A Ferrite Bead
Features
AI Translation
- Storage temperature range: -10 ~ +40℃
- Storage relative humidity range: 30 ~ 70%
- Do not store products in corrosive substances
- Products should be stored on shelves to avoid moisture, dust, and other contaminants
- Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
- Products should be sealed in packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



