XR XRCB2012U050-6R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB2012U050-6R0TF |
| LCSC Part # | C41384121 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 5Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 5Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0805 5Ω 6A Ferrite Bead
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0097$ 0.0093 | $ 0.47 |
| 500+ | $ 0.0075$ 0.0072 | $ 3.60 |
| 1,500+ | $ 0.0064$ 0.0061 | $ 9.15 |
| 4,000+ | $ 0.0057$ 0.0055 | $ 22.00 |
| 24,000+ | $ 0.005$ 0.0048 | $ 115.20 |
| 48,000+ | $ 0.0047$ 0.0045 | $ 216.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 10mΩ | |
| Number of Lines | 1 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 5Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0805 5Ω 6A Ferrite Bead
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



