LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB1608U181-R30TF product image
  • XRCB1608U181-R30TF thumbnail 1
  • XRCB1608U181-R30TF thumbnail 2
  • XRCB1608U181-R30TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB1608U181-R30TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB1608U181-R30TF
LCSC Part #
C41384116
Packaging
0603
Customer #
Key Attributes
FERRITE BEAD 180Ω 0603 1LN
Datasheetpdf iconXR XRCB1608U181-R30TF
In-Stock: 4,250
4,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0099$ 0.0095$ 0.48
500+$ 0.0076$ 0.0073$ 3.65
1,500+$ 0.0063$ 0.0060$ 9.00
4,000+$ 0.0056$ 0.0054$ 21.60
24,000+$ 0.0049$ 0.0047$ 112.80
48,000+$ 0.0045$ 0.0043$ 206.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging0603
DC Resistance(DCR)300mΩ
Number of Lines1
Tolerance±25%
Current Rating300mA
Impedance @ Frequency180Ω@100MHz

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

0603 180Ω 300mA Ferrite Bead

Features

AI Translation
  • Storage temperature range: -10 to +40℃
  • Storage relative humidity range: 30~70%
  • Do not store products in corrosive environments, as this may cause terminal oxidation and degrade solderability
  • Store products on shelves, away from moisture, dust, and similar contaminants
  • Store products in a warehouse, protected from thermal shock, vibration, and direct light exposure
  • Products shall be stored in sealed packaging