XR XRCB1608U470-R85TF
| Manufacturer |
XR
Asian Brands |
| MPN | XRCB1608U470-R85TF |
| LCSC Part # | C41384114 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 47Ω 0603 |
| Description | 47Ω@100MHz Ferrite Bead 0603 850mA 150mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,700
2,700
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0051 $ 0.0049 | $ 0.49 |
1,000+ | $ 0.004 $ 0.0038 | $ 3.80 |
4,000+ | $ 0.0034 $ 0.0033 | $ 13.20 |
8,000+ | $ 0.003 $ 0.0029 | $ 23.20 |
48,000+ | $ 0.0027 $ 0.0026 | $ 124.80 |
100,000+ | $ 0.0025 $ 0.0024 | $ 240.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$