LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB1608U680-R45TF product image
  • XRCB1608U680-R45TF thumbnail 1
  • XRCB1608U680-R45TF thumbnail 2
  • XRCB1608U680-R45TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB1608U680-R45TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB1608U680-R45TF
LCSC Part #
C41384112
Packaging
0603
Customer #
Key Attributes
FERRITE BEAD 68Ω 0603 1LN
Datasheetpdf iconXR XRCB1608U680-R45TF
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.005$ 0.0048$ 0.48
1,000+$ 0.0039$ 0.0038$ 3.80
4,000+$ 0.0033$ 0.0032$ 12.80
8,000+$ 0.0029$ 0.0028$ 22.40
48,000+$ 0.0026$ 0.0025$ 120.00
100,000+$ 0.0024$ 0.0023$ 230.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging0603
DC Resistance(DCR)200mΩ
Number of Lines1
Tolerance±25%
Current Rating450mA
Impedance @ Frequency68Ω@100MHz

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

0603 68Ω 450mA Ferrite Bead

Features

AI Translation
  • Storage temperature range: -10 to +40℃
  • Storage relative humidity range: 30~70%
  • Do not store products in corrosive environments, as this may cause terminal oxidation and degrade solderability
  • Store products on shelves, away from moisture, dust, and similar contaminants
  • Store products in a warehouse, protected from thermal shock, vibration, and direct light exposure
  • Products shall be stored in sealed packaging