XR XRCB1608U700-R40TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB1608U700-R40TF |
| LCSC Part # | C41384110 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 70Ω 0603 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 150mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 70Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0603 70Ω 400mA Ferrite Bead
Features
AI Translation
- Storage temperature: -10~+40℃; relative humidity: 30~70%
- Keep away from corrosive substances to prevent terminal oxidation and degraded solderability
- Store on shelves to avoid exposure to moisture, dust, and other contaminants
- Protect from thermal shock, vibration, and direct light exposure during storage
- Products must be sealed for storage
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0048$ 0.0046 | $ 0.46 |
| 1,000+ | $ 0.0038$ 0.0037 | $ 3.70 |
| 4,000+ | $ 0.0032$ 0.0031 | $ 12.40 |
| 8,000+ | $ 0.0028$ 0.0027 | $ 21.60 |
| 48,000+ | $ 0.0025$ 0.0024 | $ 115.20 |
| 100,000+ | $ 0.0024$ 0.0023 | $ 230.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 150mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 70Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0603 70Ω 400mA Ferrite Bead
Features
AI Translation
- Storage temperature: -10~+40℃; relative humidity: 30~70%
- Keep away from corrosive substances to prevent terminal oxidation and degraded solderability
- Store on shelves to avoid exposure to moisture, dust, and other contaminants
- Protect from thermal shock, vibration, and direct light exposure during storage
- Products must be sealed for storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



