XR XRCB1608U070-2R0TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB1608U070-2R0TF |
| LCSC Part # | C41384109 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 7Ω 0603 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 50mΩ | |
| Number of Lines | 1 | |
| Current Rating | 2A | |
| Impedance @ Frequency | 7Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage temperature range: -10~ +40℃
- Storage relative humidity range: 30~70%
- Do not store products in corrosive substances
- Products should be stored on shelves to avoid exposure to moisture, dust, and other contaminants
- Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
- Products should be sealed in packaging
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.005$ 0.0048 | $ 0.48 |
| 1,000+ | $ 0.0039$ 0.0038 | $ 3.80 |
| 4,000+ | $ 0.0033$ 0.0032 | $ 12.80 |
| 8,000+ | $ 0.0029$ 0.0028 | $ 22.40 |
| 48,000+ | $ 0.0026$ 0.0025 | $ 120.00 |
| 100,000+ | $ 0.0024$ 0.0023 | $ 230.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 50mΩ | |
| Number of Lines | 1 | |
| Current Rating | 2A | |
| Impedance @ Frequency | 7Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage temperature range: -10~ +40℃
- Storage relative humidity range: 30~70%
- Do not store products in corrosive substances
- Products should be stored on shelves to avoid exposure to moisture, dust, and other contaminants
- Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
- Products should be sealed in packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



