XR XRCB1608U252-R05TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB1608U252-R05TF |
| LCSC Part # | C41384104 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 2.5kΩ 0603 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.3Ω | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Impedance @ Frequency | 2.5kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0603 2500Ω 50mA Ferrite Bead
Features
AI Translation
- Storage warehouse temperature: -10~+40℃, relative humidity: 30~70%
- Do not store products in corrosive environments, as this will cause terminal oxidation and degraded solderability
- Store products on shelves to prevent exposure to moisture, dust, and other contaminants
- Protect stored products from thermal shock, vibration, and direct light exposure
- Products shall be kept in sealed packaging
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0128$ 0.0122 | $ 0.61 |
| 500+ | $ 0.01$ 0.0095 | $ 4.75 |
| 1,500+ | $ 0.0085$ 0.0081 | $ 12.15 |
| 4,000+ | $ 0.0073$ 0.0070 | $ 28.00 |
| 24,000+ | $ 0.0065$ 0.0062 | $ 148.80 |
| 48,000+ | $ 0.0061$ 0.0058 | $ 278.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.3Ω | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Impedance @ Frequency | 2.5kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0603 2500Ω 50mA Ferrite Bead
Features
AI Translation
- Storage warehouse temperature: -10~+40℃, relative humidity: 30~70%
- Do not store products in corrosive environments, as this will cause terminal oxidation and degraded solderability
- Store products on shelves to prevent exposure to moisture, dust, and other contaminants
- Protect stored products from thermal shock, vibration, and direct light exposure
- Products shall be kept in sealed packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



