LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB1608U101-R30TF product image
  • XRCB1608U101-R30TF thumbnail 1
  • XRCB1608U101-R30TF thumbnail 2
  • XRCB1608U101-R30TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB1608U101-R30TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB1608U101-R30TF
LCSC Part #
C41384100
Packaging
0603
Customer #
Key Attributes
FERRITE BEAD 100Ω 0603 1LN
Datasheetpdf iconXR XRCB1608U101-R30TF
In-Stock: 3,950
3,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0087$ 0.0083$ 0.42
500+$ 0.0069$ 0.0066$ 3.30
1,500+$ 0.0058$ 0.0056$ 8.40
4,000+$ 0.005$ 0.0048$ 19.20
24,000+$ 0.0045$ 0.0043$ 103.20
48,000+$ 0.0042$ 0.0040$ 192.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging0603
DC Resistance(DCR)200mΩ
Number of Lines1
Tolerance±25%
Current Rating300mA
Impedance @ Frequency100Ω@100MHz

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

0603 100Ω 300mA Ferrite Bead

Features

AI Translation
  • Storage temperature range: -10 to +40℃
  • Storage relative humidity range: 30 to 70%
  • Do not store products in corrosive environments to prevent terminal oxidation and degraded solderability
  • Store products on shelves, away from moisture, dust, and similar contaminants
  • Store products in a warehouse, protected from thermal shock, vibration, and direct light exposure
  • Products should be sealed in packaging