XR XR031125TS2R2MHL60
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR031125TS2R2MHL60 |
| LCSC Part # | C41384073 |
| Package | Through Hole,D=10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.8A Through Hole,D=10.5mm |
| Description | 2.8A 2.2uH Toroidal inductor ±30% Through Hole,D=10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D=10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
475
475
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2266 | $ 1.13 |
50+ | $ 0.1799 | $ 9.00 |
150+ | $ 0.1599 | $ 23.99 |
500+ | $ 0.1235 | $ 61.75 |
2,500+ | $ 0.1124 | $ 281.00 |
5,000+ | $ 0.1057 | $ 528.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$