LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MPS2501L-1-K product image
  • MPS2501L-1-K thumbnail 1
  • MPS2501L-1-K thumbnail 2
  • MPS2501L-1-K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MPS2501L-1-KRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MPS2501L-1-K
LCSC Part #
C41383958
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5kV SMD-4P
Datasheetpdf iconMSKSEMI MPS2501L-1-K
In-Stock: 455
455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2062$ 0.1959$ 0.98
50+$ 0.1658$ 0.1576$ 7.88
150+$ 0.1485$ 0.1411$ 21.17
500+$ 0.1269$ 0.1206$ 60.30
2,500+$ 0.1052$ 0.1000$ 250.00
5,000+$ 0.0995$ 0.0946$ 473.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerMSKSEMI
PackagingSMD-4P
Fall time3us
Rise time4us
Output Current50mA
Vce Saturation(VCE(sat))150mV@20mA,1mA
Load Voltage80V
Reverse Voltage9V
Voltage - Forward(Vf)1.2V
Current transfer ratio300%;600%
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output Type-
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

MPS2501L-1-X is a controllable photocoupler device that transmits signals between circuits while providing complete isolation between the front-end and the load, designed to enhance safety, reduce circuit interference, and simplify circuit design.

Features

AI Translation
  • Current Transfer Ratio (CTR) range: 80~600% (IF = 5mA, VCE = 5V)
  • Input-output isolation voltage (Viso = 5000 Vrms)
  • Collector-emitter breakdown voltage BVCEO ≥ 80V

Applications

AI Translation
  • Switching power supplies, smart meters
  • Industrial control, measurement instruments
  • Office equipment, such as copiers
  • Home appliances, such as air conditioners, fans, water heaters, etc.