LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MEL357C product image
  • MEL357C thumbnail 1
  • MEL357C thumbnail 2
  • MEL357C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MEL357CRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MEL357C
LCSC Part #
C41383950
Packaging
SOP-4
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 1CH TRANS SOP-4
Datasheetpdf iconMSKSEMI MEL357C
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0637$ 0.64
100+$ 0.0504$ 5.04
300+$ 0.0437$ 13.11
1,000+$ 0.0387$ 38.70
5,000+$ 0.0347$ 173.50
10,000+$ 0.0327$ 327.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerMSKSEMI
PackagingSOP-4
Fall time3us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage9V
Voltage - Forward(Vf)1.2V
Current transfer ratio130%;260%
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MEL357X is a small-outline SMD optocoupler suitable for SMT production. Comprising a GaAs LED and a phototransistor, the MEL357X features a smaller footprint than DIP packages, making it ideal for high-density SMT applications such as programmable controllers.

Features

AI Translation
  • Current Transfer Ratio (CTR) range: 50~600% (IF = 5mA, VCE = 5V)
  • Input-output isolation voltage (Viso = 3750Vrms)
  • Collector-emitter breakdown voltage BVCEO > 80V

Applications

AI Translation
  • Switching power supplies, smart meters
  • Industrial control, measurement instruments
  • Office equipment, such as copiers
  • Home appliances, such as air conditioners, fans, water heaters, etc.