LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MTLP185GB product image
  • MTLP185GB thumbnail 1
  • MTLP185GB thumbnail 2
  • MTLP185GB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MTLP185GBRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MTLP185GB
LCSC Part #
C41383946
Packaging
SOP-4
Customer #
Key Attributes
OPTOISOLATOR 3.75kV TRANS SOP-4
Datasheetpdf iconMSKSEMI MTLP185GB
In-Stock: 3,250
3,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0642$ 0.64
100+$ 0.0508$ 5.08
300+$ 0.0441$ 13.23
3,000+$ 0.039$ 117.00
6,000+$ 0.035$ 210.00
9,000+$ 0.033$ 297.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerMSKSEMI
PackagingSOP-4
Rise time3us
Output Current50mA
Fall time4us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage9V
Current transfer ratio100%;600%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MTLP185 is a small-outline SMD optocoupler suitable for SMT production. It consists of a GaAs LED and a phototransistor, with a smaller footprint than DIP packages, making it ideal for high-density SMT applications such as programmable controllers.

Features

AI Translation
  • Current Transfer Ratio (CTR) range: 50~600% (IF = 5mA, VCE = 5V)
  • Input-output isolation voltage (Viso = 3750Vrms)
  • Collector-emitter breakdown voltage BVCEO ≥ 80V
  • Operating temperature: -55~110°C

Applications

AI Translation
  • Switching power supplies, smart meters
  • Industrial control, measuring instruments
  • Copiers and other office equipment
  • Home appliances: air conditioners, fans, water heaters, etc.