LIHAO PBCZ-X-1212-2
| Manufacturer | LIHAOAsian Brands |
| MPN | PBCZ-X-1212-2 |
| LCSC Part # | C41383892 |
| Packaging | - |
| Customer # | |
| Key Attributes | Absorbents, Trays |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Absorbents, Trays | |
| Manufacturer | LIHAO | |
| Packaging | - | |
| resistance to compression | - | |
| Dynamic load | 1 Ton | |
| Suggested shelf life | Three years | |
| dead weight | 17kg | |
| static load | 4 tons | |
| External dimensions | - | |
| size | 1200*1200*150mm | |
| Material Science | HDPE | |
| colour | Blue | |
| Specifications | - | |
| material quality | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.6683 | $ 42.67 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

