LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM32027120JT00351001 product image
  • XTM32027120JT00351001 thumbnail 1
  • XTM32027120JT00351001 thumbnail 2
  • XTM32027120JT00351001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM32027120JT00351001RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM32027120JT00351001
LCSC Part #
C41383251
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 27.12MHz 12pF SMD
Datasheetpdf iconTOGNJING XTM32027120JT00351001
In-Stock: 17,110
17,110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0393$ 0.39
100+$ 0.0344$ 3.44
300+$ 0.032$ 9.60
3,000+$ 0.0294$ 88.20
6,000+$ 0.0279$ 167.40
9,000+$ 0.0272$ 244.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance±10ppm
Frequency27.12MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
  • Frequency range: 8.0MHz~96MHz
  • Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN