LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM32027120GT00351001 product image
  • XTM32027120GT00351001 thumbnail 1
  • XTM32027120GT00351001 thumbnail 2
  • XTM32027120GT00351001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM32027120GT00351001RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM32027120GT00351001
LCSC Part #
C41383250
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 27.12MHz 10pF SMD
Datasheetpdf iconTOGNJING XTM32027120GT00351001
In-Stock: 17,270
17,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.056$ 0.56
100+$ 0.0443$ 4.43
300+$ 0.0384$ 11.52
3,000+$ 0.034$ 102.00
6,000+$ 0.0305$ 183.00
9,000+$ 0.0288$ 259.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance±10ppm
Frequency27.12MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
  • Frequency range: 8.0MHz~96MHz
  • Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN