LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW BT134W-800D product image
  • BT134W-800D thumbnail 1
  • BT134W-800D thumbnail 2
  • BT134W-800D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW BT134W-800DRoHS

Manufacturer
YFWAsian Brands
MPN
BT134W-800D
LCSC Part #
C41382674
Packaging
SOT-223
Customer #
Key Attributes
4A 4 Quadrants TRIACs
Datasheetpdf iconYFW BT134W-800D
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1311$ 0.66
50+$ 0.1051$ 5.26
150+$ 0.0921$ 13.82
500+$ 0.0823$ 41.15
2,500+$ 0.0761$ 190.25
5,000+$ 0.0722$ 361.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYFW
PackagingSOT-223
Operating Temperature-40℃~+125℃
Holding Current (Ih)10mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)25A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • With high ability to withstand the shock loading of large current
  • With high commutation performances
  • 4 quadrants products especially recommended for use on inductive load

Applications

AI Translation
  • Washing machine
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regulation