LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW S2MB product image
  • S2MB thumbnail 1
  • S2MB thumbnail 2
  • S2MB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW S2MBRoHS

Manufacturer
YFWAsian Brands
MPN
S2MB
LCSC Part #
C41382662
Packaging
SMB
Customer #
Key Attributes
DIODE STANDARD 1kV 2A SMB
Datasheetpdf iconYFW S2MB
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0228$ 0.46
200+$ 0.018$ 3.60
600+$ 0.0153$ 9.18
3,000+$ 0.014$ 42.00
9,000+$ 0.0126$ 113.40
21,000+$ 0.0118$ 247.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingSMB
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.1V@2A
Reverse Leakage Current (Ir)5uA@1000V
Non-Repetitive Peak Forward Surge Current60A
Current - Rectified2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Surface mount general purpose silicon rectifier, reverse voltage 50 to 1000V, forward current 2A.

Features

AI Translation
  • Surface mount application
  • Low profile package
  • Glass passivated chip junction
  • Suitable for automatic placement
  • Lead-free product compliant with EU RoHS 2011/65/EU directive