YFW SS1045C
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | SS1045C |
| LCSC Part # | C41382658 |
| Package | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V SMC |
| Description | 200A 45V 550mV@8A 10A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,945 
2,945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1075 | $ 0.54 |
50+ | $ 0.0936 | $ 4.68 |
150+ | $ 0.0877 | $ 13.16 |
500+ | $ 0.0803 | $ 40.15 |
3,000+ | $ 0.0789 | $ 236.70 |
6,000+ | $ 0.077 | $ 462.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$