LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW YFWD308065FCT product image
  • YFWD308065FCT thumbnail 1
  • YFWD308065FCT thumbnail 2
  • YFWD308065FCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW YFWD308065FCTRoHS

Manufacturer
YFWAsian Brands
MPN
YFWD308065FCT
LCSC Part #
C41382615
Packaging
TO-220F
Customer #
Key Attributes
DIODE SIC 650V 13.5A TO-220F
Datasheetpdf iconYFW YFWD308065FCT
In-Stock: 124
124 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6703$ 1.67
10+$ 1.4052$ 14.05
50+$ 1.2654$ 63.27
100+$ 1.0956$ 109.56
500+$ 1.0193$ 509.65
1,000+$ 0.986$ 986.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingTO-220F
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.4V@4A
Reverse Leakage Current (Ir)6uA@650V
Current - Rectified13.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Reverse withstand voltage 650V
  • Zero reverse recovery current
  • High working frequency
  • Switch characteristics are not affected by temperature
  • Fast switching speed
  • Positive temperature coefficient of positive pressure drop

Applications

AI Translation
  • Switching mode power supply, AC/DC converter
  • Power factor correction
  • Motor drive
  • PV inverter and wind turbine