YFW 2N2222A
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | 2N2222A |
| LCSC Part # | C41382602 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 600mA TO-92 |
| Description | Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,010
1,010
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0409 $ 0.0389 | $ 0.39 |
100+ | $ 0.0324 $ 0.0308 | $ 3.08 |
300+ | $ 0.0281 $ 0.0267 | $ 8.01 |
1,000+ | $ 0.0249 $ 0.0237 | $ 23.70 |
5,000+ | $ 0.0224 $ 0.0213 | $ 106.50 |
10,000+ | $ 0.0211 $ 0.0201 | $ 201.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$