LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW BZX84B30 product image
  • BZX84B30 thumbnail 1
  • BZX84B30 thumbnail 2
  • BZX84B30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW BZX84B30RoHS

Manufacturer
YFWAsian Brands
MPN
BZX84B30
LCSC Part #
C41382574
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 30V 350mW SOT-23
Datasheetpdf iconYFW BZX84B30
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0217$ 0.43
200+$ 0.0169$ 3.38
600+$ 0.0142$ 8.52
3,000+$ 0.0129$ 38.70
9,000+$ 0.0114$ 102.60
21,000+$ 0.0107$ 224.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYFW
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)50nA@21V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)29.4V~30.6V
Zener Voltage(Nom)30V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features

AI Translation
  • Zener breakdown voltage range - 2.4 V to 75 V
  • Package designed for optimal automated board assembly
  • Small package size for high density applications

Applications

AI Translation
  • cellular phones
  • hand held portables
  • high density PC boards