HXY MOSFET TIP122
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | TIP122 |
| LCSC Part # | C41381874 |
| Package | TO-220S |
| Customer # | |
| Key Attributes | TRANS NPN 100V 5A TO-220S |
| Description | TO-220S Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,580 
1,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2261 $ 0.2148 | $ 1.07 |
50+ | $ 0.179 $ 0.1701 | $ 8.51 |
150+ | $ 0.1588 $ 0.1509 | $ 22.64 |
500+ | $ 0.1337 $ 0.1271 | $ 63.55 |
2,500+ | $ 0.1225 $ 0.1164 | $ 291.00 |
5,000+ | $ 0.1157 $ 0.1100 | $ 550.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$