HXY MOSFET HSS41F
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HSS41F |
| LCSC Part # | C41381871 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | High-voltage bipolar latching Hall-effect IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-92S | |
| Operation Points | 4.5mT | |
| Supply Current | 4.8mA | |
| Release Points | 4.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 3.8V~60V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 275
275 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0853 | $ 0.43 |
| 50+ | $ 0.0833 | $ 4.17 |
| 150+ | $ 0.082 | $ 12.30 |
| 500+ | $ 0.0807 | $ 40.35 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-92S | |
| Operation Points | 4.5mT | |
| Supply Current | 4.8mA | |
| Release Points | 4.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 3.8V~60V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



