BERYL Electronic Tech RC400M470LO16*22TH-2B1Et
| Manufacturer | BERYL Electronic TechAsian Brands |
| MPN | RC400M470LO16*22TH-2B1Et |
| LCSC Part # | C41381226 |
| Packaging | Through Hole,D16xL22mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Packaging | Through Hole,D16xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 47uF | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 97
97 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4481 | $ 0.45 |
| 10+ | $ 0.3521 | $ 3.52 |
| 30+ | $ 0.3105 | $ 9.32 |
| 100+ | $ 0.2593 | $ 25.93 |
| 500+ | $ 0.2353 | $ 117.65 |
| 1,000+ | $ 0.2209 | $ 220.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Packaging | Through Hole,D16xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 47uF | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



