EVERLIGHT ELM460A(TA)(BMS)-VG
| Manufacturer | |
| Mfr. Part # | ELM460A(TA)(BMS)-VG |
| LCSC Part # | C41381189 |
| Package | SOP-4-175mil-2.54mm |
| Customer # | |
| Key Attributes | SSR RELAY 50mA 600V |
| Description | nan |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | EVERLIGHT | |
| Package | SOP-4-175mil-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
820 
820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4873 | $ 0.49 |
10+ | $ 0.4301 | $ 4.30 |
30+ | $ 0.4022 | $ 12.07 |
100+ | $ 0.3729 | $ 37.29 |
500+ | $ 0.3574 | $ 178.70 |
1,000+ | $ 0.3481 | $ 348.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$