LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liansheng 1020300869 product image
  • 1020300869 thumbnail 1
  • 1020300869 thumbnail 2
  • 1020300869 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liansheng 1020300869RoHS

Manufacturer
LianshengAsian Brands
MPN
1020300869
LCSC Part #
C41380410
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 38POS 2.54mm DUAL ROW SMD
Datasheetpdf iconLiansheng 1020300869
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4843$ 0.48
10+$ 0.3803$ 3.80
24+$ 0.3266$ 7.84
96+$ 0.2714$ 26.05
504+$ 0.247$ 124.49
996+$ 0.2324$ 231.47
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerLiansheng
PackagingSMD,P=2.54mm
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Positions38P
Insulation Height8.5mm
Holes Structure2x19P
Holes DirectionTop
Pitch2.54mm
Number of Rows2
Contact PlatingGold
Contact MaterialBrass
Circular Hole / Square HoleSquare Hole
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.