LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU LSMD100 product image
  • LSMD100 thumbnail 1
  • LSMD100 thumbnail 2
  • LSMD100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU LSMD100RoHS

Manufacturer
KUUAsian Brands
MPN
LSMD100
LCSC Part #
C41380289
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 33V 1A 2920
Datasheetpdf iconKUU LSMD100
In-Stock: 1,455
1,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0879$ 0.44
50+$ 0.0695$ 3.48
150+$ 0.0603$ 9.05
1,500+$ 0.0534$ 80.10
3,000+$ 0.0479$ 143.70
4,500+$ 0.0451$ 202.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current1A
Current - Max40A
Power Dissipation1.5W
Trip Current2A
Time to Trip(Max)500ms
Resistance @ 25℃65mΩ
Resistance - Post Trip (R1) (Max)410mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Surface Mount Devices
  • Standard 7555mm(2920mils) footprint
  • Surface mount packaging for automated assembly
  • Compatible with Pb and Pb -free solder re flow profiles
  • RoHS, Reach, HF compliance

Applications

AI Translation
  • Computer mother borad, Modem
  • Industrial controls
  • IEEE ports
  • Portable electronics