YONGYUTAI SS36
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | SS36 |
| LCSC Part # | C41380281 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SMC | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 550mV@1.5A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package, UL 94V-0 flammability rating
- Surface mount application
- Low-profile package
- Built-in strain relief structure
- Metal-silicon rectifier, majority carrier conduction
- Low power consumption, high efficiency
- High surge capability
- High current capacity, low forward voltage drop
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high-temperature soldering: 260℃/10s at leads
In-Stock: 780
780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0378 | $ 0.76 |
| 200+ | $ 0.03 | $ 6.00 |
| 600+ | $ 0.0261 | $ 15.66 |
| 3,000+ | $ 0.0232 | $ 69.60 |
| 9,000+ | $ 0.0208 | $ 187.20 |
| 21,000+ | $ 0.0196 | $ 411.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SMC | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 550mV@1.5A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package, UL 94V-0 flammability rating
- Surface mount application
- Low-profile package
- Built-in strain relief structure
- Metal-silicon rectifier, majority carrier conduction
- Low power consumption, high efficiency
- High surge capability
- High current capacity, low forward voltage drop
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
- Guaranteed high-temperature soldering: 260℃/10s at leads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



