LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI SS32 product image
  • SS32 thumbnail 1
  • SS32 thumbnail 2
  • SS32 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI SS32RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
SS32
LCSC Part #
C41380280
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMA
Datasheetpdf iconYONGYUTAI SS32
In-Stock: 1,420
1,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0279$ 0.56
200+$ 0.0218$ 4.36
600+$ 0.0183$ 10.98
2,000+$ 0.0163$ 32.60
10,000+$ 0.0145$ 145.00
20,000+$ 0.0136$ 272.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYONGYUTAI
PackagingSMA
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)100V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)550mV
Reverse Leakage Current (Ir)500uA
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Slim package, ideal for automated placement
  • Ultra-fast reverse recovery time
  • Low power dissipation, high efficiency
  • Low forward voltage drop
  • High surge capability
  • High-temperature soldering: terminals withstand 280℃ for 10 seconds
  • Compliant with RoHS 2002/95/1 and WEEE 2002/96/EC