Forsinve FSV9522-SENSOR-IIC
| Manufacturer | ForsinveAsian Brands |
| MPN | FSV9522-SENSOR-IIC |
| LCSC Part # | C41380147 |
| Packaging | - |
| Customer # | |
| Key Attributes | I2C Card Reader Module RFID Reader Modules RoHS |
| Datasheet | Forsinve FSV9522-SENSOR-IIC |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | Forsinve | |
| Packaging | - | |
| Interface | I2C | |
| Features | - | |
| Frequency | - | |
| Type | Card Reader Module | |
| Reading Distance | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | Forsinve | |
| Packaging | - | |
| Interface | I2C | |
| Features | - |
| Type | Description | |
|---|---|---|
| Frequency | - | |
| Type | Card Reader Module | |
| Reading Distance | - | |
| Voltage - Supply | - |
Introduction
This specification covers the application and description of induction DEMO boards for FSV9520, FSV9522, FSV9523, FSV9512, and FSV9510 models, as well as the FSV95 series NFC IIC interface and SPI interface MCU DEMO boards. The mainboard FSV95XX-MAIN-IIC or FSV95XX-MAIN-SPI dimensions are 40mm (L) × 37mm (W) × 7mm (H), and the NFC induction board dimensions are 61mm (L) × 41mm (W) × 14mm (H). A MICRO USB interface is used for communication and power supply, with a power indicator LED and an NFC card-read indicator LED. The host communication parameters are: baud rate 115200BPS, data bits 8, stop bits 1, parity None, flow control None. When the NFC module detects a card, the serial port display will pause and show information related to the card content; when no card is present, the module continuously polls for Type A, Type B, and Type F cards and sends a no-card status to the host. A test video FSV9520.mp4 is also included.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4551 | $ 5.46 |
| 10+ | $ 5.3164 | $ 53.16 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | Forsinve | |
| Packaging | - | |
| Interface | I2C | |
| Features | - | |
| Frequency | - | |
| Type | Card Reader Module | |
| Reading Distance | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | Forsinve | |
| Packaging | - | |
| Interface | I2C | |
| Features | - |
| Type | Description | |
|---|---|---|
| Frequency | - | |
| Type | Card Reader Module | |
| Reading Distance | - | |
| Voltage - Supply | - |
Introduction
This specification covers the application and description of induction DEMO boards for FSV9520, FSV9522, FSV9523, FSV9512, and FSV9510 models, as well as the FSV95 series NFC IIC interface and SPI interface MCU DEMO boards. The mainboard FSV95XX-MAIN-IIC or FSV95XX-MAIN-SPI dimensions are 40mm (L) × 37mm (W) × 7mm (H), and the NFC induction board dimensions are 61mm (L) × 41mm (W) × 14mm (H). A MICRO USB interface is used for communication and power supply, with a power indicator LED and an NFC card-read indicator LED. The host communication parameters are: baud rate 115200BPS, data bits 8, stop bits 1, parity None, flow control None. When the NFC module detects a card, the serial port display will pause and show information related to the card content; when no card is present, the module continuously polls for Type A, Type B, and Type F cards and sends a no-card status to the host. A test video FSV9520.mp4 is also included.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



