LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin OLKC1101C331MF product image
  • OLKC1101C331MF thumbnail 1
  • OLKC1101C331MF thumbnail 2
  • OLKC1101C331MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin OLKC1101C331MFRoHS

Manufacturer
YminAsian Brands
MPN
OLKC1101C331MF
LCSC Part #
C41379200
Packaging
Through Hole,D6.3xL11mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 16V TH
Datasheetpdf iconYmin OLKC1101C331MF
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0605$ 0.61
100+$ 0.0479$ 4.79
300+$ 0.0415$ 12.45
1,000+$ 0.0368$ 36.80
5,000+$ 0.033$ 165.00
10,000+$ 0.0311$ 311.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D6.3xL11mm
Voltage Rating16V
Tolerance±20%
Lifetime8000hrs@105℃
Capacitance330uF
Ripple Current650mA@100kHz
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)170mΩ@100kHz
Height - Seated (Max)11mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece