LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
KTP BTB16E-800BW product image
  • BTB16E-800BW thumbnail 1
  • BTB16E-800BW thumbnail 2
  • BTB16E-800BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP BTB16E-800BWRoHS

Manufacturer
KTPAsian Brands
MPN
BTB16E-800BW
LCSC Part #
C41379063
Packaging
TO-263
Customer #
Key Attributes
TRIAC 800V 16A TO-263
Datasheetpdf iconKTP BTB16E-800BW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2464$ 0.2341$ 1.17
50+$ 0.1993$ 0.1894$ 9.47
150+$ 0.179$ 0.1701$ 25.52
500+$ 0.1538$ 0.1462$ 73.10
2,500+$ 0.1145$ 0.1088$ 272.00
5,000+$ 0.1077$ 0.1024$ 512.00
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKTP
PackagingTO-263
Operating Temperature-40℃~+125℃
Holding Current (Ih)60mA
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)160A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Junctions
  • High voltage and surge capability
  • Low Thermal Resistance and Durability
  • Triggering in three quadrants

Applications

AI Translation
  • Static relays
  • Heating regulation
  • Induction motor starting circuits
  • Phase control operation in light dimmers
  • Motor speed controllers