LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
KTP HCPL-7840-C5L0 product image
  • HCPL-7840-C5L0 thumbnail 1
  • HCPL-7840-C5L0 thumbnail 2
  • HCPL-7840-C5L0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP HCPL-7840-C5L0RoHS

Manufacturer
KTPAsian Brands
MPN
HCPL-7840-C5L0
LCSC Part #
C41379061
Packaging
SMD-8P
Customer #
Key Attributes
8 300uV SMD-8P Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconKTP HCPL-7840-C5L0
In-Stock: 181
181 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0627$ 1.9596$ 1.96
10+$ 1.7467$ 1.6594$ 16.59
30+$ 1.5474$ 1.4701$ 44.10
100+$ 1.3449$ 1.2777$ 127.77
500+$ 1.2525$ 1.1899$ 594.95
1,000+$ 1.212$ 1.1514$ 1151.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerKTP
PackagingSMD-8P
Gain Bandwidth Product-
Gain8
Output TypeDifferential
Vos - Input Offset Voltage300uV
FeaturesIsolated ΔΣ (Sigma-Delta) modulator;Full-differential topology;Internal chopping stabilized amplifier
Operating Temperature-40℃~+100℃
Ib - Input Bias Current-
-3dB Bandwidth100kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The HCPL-7840 isolation amplifier is designed for current sensing in electronic motor drives. In a typical implementation, motor current flows through an external resistor, and the resulting analog voltage drop is sensed by the HCPL-7840. A differential output voltage is produced on the other side of the HCPL-7840 optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the HCPL-7840 is designed to reject very high common-mode transient slew rates (at least 10kV/μs).

The high CMR capability of the HCPL-7840 isolation amplifier provides the accuracy and stability needed to accurately monitor motor current in high-noise motor control environments, enabling smoother control (less torque ripple) across various types of motor control applications.

The device is also suitable for general analog signal isolation applications requiring high accuracy, stability, and linearity under similarly severe noise conditions. For general applications, the HCPL-7840 (gain error of ±5%) is recommended. The HCPL-7840 is manufactured using sigma-delta (∑-Δ) ADC technology, a chopper-stabilized amplifier, and a fully differential circuit topology built on a CMOS IC process. Together, these features provide unmatched isolation-mode noise rejection, along with excellent offset and gain accuracy and stability over time and temperature. This performance is offered in a compact, auto-insertable, industry-standard 8-pin DIP package, with an SMD8 surface-mount option also available.

Features

AI Translation
  • 15 kV/μs common-mode rejection at VCM = 1,000 V
  • 0.00025 V/V/°C gain drift vs. temperature
  • 0.3 mV input offset voltage
  • 100 kHz bandwidth
  • 0.004% nonlinearity
  • Advanced Sigma-Delta (Σ·Δ) A/D converter technology
  • Fully differential circuit topology
  • CMOS IC technology

Applications

AI Translation
  • Motor phase and rail current sensing
  • Inverter current sensing
  • Switch-mode power supply signal isolation
  • General-purpose current sensing and monitoring
  • General-purpose analog signal isolation