LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor NJM4558DGKRG product image
Images for reference only

HANSCHIP semiconductor NJM4558DGKRGRoHS

Manufacturer
MPN
NJM4558DGKRG
LCSC Part #
C41378796
Packaging
MSOP-8
Customer #
Key Attributes
Dual low-power differential operational amplifier
Datasheetpdf iconHANSCHIP semiconductor NJM4558DGKRG
In-Stock: 2,780
2,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0737$ 0.74
100+$ 0.0582$ 5.82
300+$ 0.0505$ 15.15
3,000+$ 0.0448$ 134.40
6,000+$ 0.0401$ 240.60
9,000+$ 0.0378$ 340.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHANSCHIP semiconductor
PackagingMSOP-8
Number of Channels2
Output Type-
Vos - Input Offset Voltage5mV
Slew Rate-
Input Offset Current(Ios)10nA
FeaturesBuilt-in compensation;Current limiting / short-circuit protection
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current50nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product1.2MHz
Quiescent Current500uA
Dual Supply-15V~15V
Rail to Rail-
Single Supply3V~30V
Power Supply Rejection Ratio (PSRR)90dB

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NJM4558 is a dual low-power differential operational amplifier that supports both single-supply and dual-supply operation. It features high open-loop gain, internal compensation, wide common-mode range, excellent temperature stability, and output short-circuit protection. Widely used in audio amplifier circuits and conventional op-amp circuit applications.

Features

AI Translation
  • Internal frequency compensation
  • Single supply voltage range: 3V~30V
  • Short-circuit protection
  • Dual supply voltage range: ±15V
  • Low power consumption: typical 500uA @ VCC=5V
  • Unity gain bandwidth: up to 1.2MHz
  • Package: DIP-8, SOP-8, MSOP-8

Applications

AI Translation
  • Sensor signal amplifier
  • DC gain audio amplifier