HANSCHIP semiconductor NJM4558DRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | NJM4558DRG |
| LCSC Part # | C41378795 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual low-power differential operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10nA | |
| Features | Built-in compensation;Current limiting / short-circuit protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 800uA | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NJM4558 is a dual low-power differential operational amplifier that supports both single-supply and dual-supply operation. It features high open-loop gain, internal compensation, wide common-mode range, excellent temperature stability, and output short-circuit protection. Widely used in audio amplifier circuits and conventional op-amp circuit applications.
Features
AI Translation
- Internal frequency compensation
- Single supply voltage range: 3V~30V
- Short-circuit protection
- Dual supply voltage range: ±15V
- Low power consumption: typical 500uA @ VCC=5V
- Unity gain bandwidth: up to 1.2MHz
- Package: DIP-8, SOP-8, MSOP-8
Applications
AI Translation
- Sensor signal amplifier
- DC gain audio amplifier
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0542 | $ 0.54 |
| 100+ | $ 0.0429 | $ 4.29 |
| 300+ | $ 0.0372 | $ 11.16 |
| 2,500+ | $ 0.0329 | $ 82.25 |
| 5,000+ | $ 0.0295 | $ 147.50 |
| 10,000+ | $ 0.0278 | $ 278.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 10nA | |
| Features | Built-in compensation;Current limiting / short-circuit protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 800uA | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NJM4558 is a dual low-power differential operational amplifier that supports both single-supply and dual-supply operation. It features high open-loop gain, internal compensation, wide common-mode range, excellent temperature stability, and output short-circuit protection. Widely used in audio amplifier circuits and conventional op-amp circuit applications.
Features
AI Translation
- Internal frequency compensation
- Single supply voltage range: 3V~30V
- Short-circuit protection
- Dual supply voltage range: ±15V
- Low power consumption: typical 500uA @ VCC=5V
- Unity gain bandwidth: up to 1.2MHz
- Package: DIP-8, SOP-8, MSOP-8
Applications
AI Translation
- Sensor signal amplifier
- DC gain audio amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

