LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-BTP30004-0240B-019B product image
  • GT-BTP30004-0240B-019B thumbnail 1
  • GT-BTP30004-0240B-019B thumbnail 2
  • GT-BTP30004-0240B-019B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-BTP30004-0240B-019BRoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-BTP30004-0240B-019B
LCSC Part #
C41378769
Packaging
SMD,P=3mm
Customer #
Key Attributes
Gold Surface Mount,Vertical Phosphor bronze SMD,P=3mm Spring Loaded RoHS
Datasheetpdf iconG-Switch GT-BTP30004-0240B-019B
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerG-Switch
PackagingSMD,P=3mm
Pitch3mm
Connect TypeSpring Contact Type
Operating Temperature-40℃~+85℃
Voltage Rating (Max)12V
Contact PlatingGold
Mounting TypeSurface Mount,Vertical
Contact MaterialPhosphor bronze
Number of Pins4P
Current Rating3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece
In-Stock: 315
315 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6309$ 0.63
10+$ 0.5081$ 5.08
30+$ 0.4467$ 13.40
100+$ 0.3853$ 38.53
500+$ 0.3485$ 174.25
900+$ 0.3301$ 297.09
Standard Packaging900/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.