LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch GT-BTP30006-0460B-015A product image
  • GT-BTP30006-0460B-015A thumbnail 1
  • GT-BTP30006-0460B-015A thumbnail 2
  • GT-BTP30006-0460B-015A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-BTP30006-0460B-015ARoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-BTP30006-0460B-015A
LCSC Part #
C41378729
Packaging
SMD,P=3mm
Customer #
Key Attributes
Surface Mount, Right Angle Gold Phosphor bronze SMD,P=3mm Spring Loaded RoHS
Datasheetpdf iconG-Switch GT-BTP30006-0460B-015A
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerG-Switch
PackagingSMD,P=3mm
Pitch3mm
Connect TypeSpring Contact Type
Operating Temperature-40℃~+85℃
Voltage Rating (Max)12V
Mounting TypeSurface Mount, Right Angle
Contact PlatingGold
Contact MaterialPhosphor bronze
Number of Pins6P
Current Rating3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7457$ 0.7085$ 0.71
10+$ 0.6014$ 0.5714$ 5.71
30+$ 0.5284$ 0.5020$ 15.06
100+$ 0.457$ 0.4342$ 43.42
500+$ 0.4126$ 0.3920$ 196.00
1,000+$ 0.3903$ 0.3708$ 370.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.