LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch GT-BTP30004-0720B-015A product image
  • GT-BTP30004-0720B-015A thumbnail 1
  • GT-BTP30004-0720B-015A thumbnail 2
  • GT-BTP30004-0720B-015A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-BTP30004-0720B-015ARoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-BTP30004-0720B-015A
LCSC Part #
C41378724
Packaging
SMD,P=3mm
Customer #
Key Attributes
Surface Mount, Right Angle Gold Phosphor bronze SMD,P=3mm Spring Loaded RoHS
Datasheetpdf iconG-Switch GT-BTP30004-0720B-015A
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerG-Switch
PackagingSMD,P=3mm
Pitch3mm
Connect TypeSpring Contact Type
Operating Temperature-40℃~+85℃
Voltage Rating (Max)12V
Mounting TypeSurface Mount, Right Angle
Contact PlatingGold
Contact MaterialPhosphor bronze
Number of Pins4P
Current Rating3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece
In-Stock: 491
491 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5605$ 0.5325$ 0.53
10+$ 0.4515$ 0.4290$ 4.29
30+$ 0.397$ 0.3772$ 11.32
100+$ 0.3425$ 0.3254$ 32.54
700+$ 0.3098$ 0.2944$ 206.08
1,400+$ 0.2927$ 0.2781$ 389.34
Standard Packaging700/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.