G-Switch GT-BTP16004-0120B-005B
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-BTP16004-0120B-005B |
| LCSC Part # | C41378681 |
| Packaging | SMD,P=1.6mm |
| Customer # | |
| Key Attributes | Gold Surface Mount,Vertical Phosphor bronze SMD,P=1.6mm Spring Loaded RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=1.6mm | |
| Pitch | 1.6mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze | |
| Number of Pins | 4P | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 623
623 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.503 | $ 0.50 |
| 10+ | $ 0.3951 | $ 3.95 |
| 30+ | $ 0.3491 | $ 10.47 |
| 100+ | $ 0.292 | $ 29.20 |
| 500+ | $ 0.265 | $ 132.50 |
| 1,000+ | $ 0.2507 | $ 250.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



