NATIONSTAR NCD0603C5-F
| Manufacturer |
NATIONSTAR
Asian Brands |
| Mfr. Part # | NCD0603C5-F |
| LCSC Part # | C41378548 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN 0603 SMD |
| Description | 20mA 80mcd 565nm~578nm Yellow Green 2V 65mW 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,060 
3,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0282 | $ 0.56 |
200+ | $ 0.0219 | $ 4.38 |
600+ | $ 0.0184 | $ 11.04 |
4,000+ | $ 0.0163 | $ 65.20 |
8,000+ | $ 0.0145 | $ 116.00 |
20,000+ | $ 0.0135 | $ 270.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$