NATIONSTAR NCD0604R1B1
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NCD0604R1B1 |
| LCSC Part # | C41378546 |
| Packaging | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | LED BLUE, RED SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2V;3.2V | |
| Wavelength - Dominant | 615nm~630nm;460nm~475nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 180mcd;225mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Illumination Color | Blue, Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 52mW;72mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 97,877
97,877 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0271 | $ 0.03 |
| 10+ | $ 0.0242 | $ 0.24 |
| 30+ | $ 0.0227 | $ 0.68 |
| 100+ | $ 0.0216 | $ 2.16 |
| 500+ | $ 0.0207 | $ 10.35 |
| 1,000+ | $ 0.0203 | $ 20.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2V;3.2V | |
| Wavelength - Dominant | 615nm~630nm;460nm~475nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 180mcd;225mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Illumination Color | Blue, Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 52mW;72mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



