LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD1004F100 product image
Images for reference only

KOA RN73H2ETTD1004F100RoHS

Manufacturer
MPN
RN73H2ETTD1004F100
LCSC Part #
C4137773
Packaging
1210
Customer #
Key Attributes
RES 1MΩ ±1% 250mW 1210
Datasheetpdf iconKOA RN73H2ETTD1004F100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2051$ 0.21
200+$ 0.0794$ 15.88
500+$ 0.0766$ 38.30
1,000+$ 0.0752$ 75.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance1MΩ
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece