LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PIELENST AO3415A-L product image
  • AO3415A-L thumbnail 1
  • AO3415A-L thumbnail 2
  • AO3415A-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PIELENST AO3415A-LRoHS

Manufacturer
PIELENSTAsian Brands
MPN
AO3415A-L
LCSC Part #
C41376488
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 20V 4.8A SOT-23
Datasheetpdf iconPIELENST AO3415A-L
In-Stock: 4,280
4,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.018$ 0.36
200+$ 0.0176$ 3.52
600+$ 0.0173$ 10.38
2,000+$ 0.0171$ 34.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerPIELENST
PackagingSOT-23
Drain to Source Voltage20V
Configuration-
Output Capacitance(Coss)120pF
Current - Continuous Drain(Id)4.8A
Operating Temperature --
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation1.5W
Reverse Transfer Capacitance (Crss@Vds)85pF
RDS(on)65mΩ@2.5V
Number1 P-Channel
Input Capacitance(Ciss)675pF
Gate Charge(Qg)14.2nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VDS = -20V
  • ID = -4.8A
  • RDS(ON) @ VGS = -4.5V, TYP = 45mΩ
  • RDS(ON) @ VGS = -2.5V, TYP = 65mΩ

Applications

AI Translation
  • PWM applications
  • Load switch
  • P-channel MOSFET