PIELENST AO3400-L
| Manufacturer |
PIELENST
Asian Brands |
| Mfr. Part # | AO3400-L |
| LCSC Part # | C41376483 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Description | N-Channel 30V 5.8A 1.4W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PIELENST | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
16,620
16,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0288 | $ 0.58 |
200+ | $ 0.0228 | $ 4.56 |
600+ | $ 0.0194 | $ 11.64 |
2,000+ | $ 0.0174 | $ 34.80 |
10,000+ | $ 0.0157 | $ 157.00 |
20,000+ | $ 0.0147 | $ 294.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$